New at DigiKey
Grommet, Entry Plate 0.512" (13.00mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4316000

DigiKey Part Number
5385-4316000-ND
Manufacturer
Manufacturer Product Number
4316000
Description
CABLE ENTRY GROMMETS 13MM 1=25PC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Grommet, Entry Plate 0.512" (13.00mm) Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rittal
Series
-
Packaging
Retail Package
Part Status
Active
Bushing, Grommet Type
Grommet, Entry Plate
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
-
Diameter - Inside
0.512" (13.00mm)
Features
-
Material
Polypropylene (PP), Thermoplastic Elastomer (TPE)
Color
Gray
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1226,61000 €226,61 €
Manufacturers Standard Package
Unit Price without VAT:226,61000 €
Unit Price with VAT:269,66590 €