New at DigiKey
Rack Heater, 232W 5.71" L x 15.70" W x 37.40" H (145.0mm x 398.8mm x 950.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3374100

DigiKey Part Number
5385-3374100-ND
Manufacturer
Manufacturer Product Number
3374100
Description
3KW AIR/WATER HEAT EXCHANGE 230V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Rack Heater, 232W 5.71" L x 15.70" W x 37.40" H (145.0mm x 398.8mm x 950.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rittal
Series
Packaging
Box
Part Status
Active
Type
Heating Unit
Voltage - Input
230VAC
Specifications
Heater, 232W
Size / Dimension
5.71" L x 15.70" W x 37.40" H (145.0mm x 398.8mm x 950.0mm)
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
13.431,20000 €3.431,20 €
Manufacturers Standard Package
Unit Price without VAT:3.431,20000 €
Unit Price with VAT:4.083,12800 €