
3334450 | |
|---|---|
DigiKey Part Number | 5385-3334450-ND |
Manufacturer | |
Manufacturer Product Number | 3334450 |
Description | 380-415 V 3~ 50 HZ / 440-480 V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack A/C Unit, 23898 BTU 28.00" L x 17.70" W x 40.20" H (711.2mm x 449.6mm x 1021.1mm) |
Datasheet | Datasheet |
Category | Type Air Conditioning Unit |
Manufacturer Rittal | Voltage - Input 380 ~ 480VAC |
Series | Specifications A/C Unit, 23898 BTU |
Packaging Bulk | Size / Dimension 28.00" L x 17.70" W x 40.20" H (711.2mm x 449.6mm x 1021.1mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15.077,52000 € | 15.077,52 € |
| Unit Price without VAT: | 15.077,52000 € |
|---|---|
| Unit Price with VAT: | 17.942,24880 € |

