
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rittal | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Air Conditioner | |
BTU's | 14843 | |
Cooling Square Feet | - | |
Voltage | 400V/460V | |
Depth | 19.7" | |
Width (Inches) | 13.4 | |
Height | 62.2" | |
Frequency | 50/60Hz | |
Material | Steel | |
Cord Length | - | |
Color | - | |
Approval Agency | cUL, UL |

