Rack 4.49" L x 0.55" W x 4.49" H (114.0mm x 14.0mm x 114.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3322720

DigiKey Part Number
5385-3322720-ND
Manufacturer
Manufacturer Product Number
3322720
Description
PLEAT FLTR IP54 3238 FIL 1=5PCS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rack 4.49" L x 0.55" W x 4.49" H (114.0mm x 14.0mm x 114.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rittal
Series
Packaging
Box
Part Status
Active
Type
Fan
Voltage - Input
-
Specifications
-
Size / Dimension
4.49" L x 0.55" W x 4.49" H (114.0mm x 14.0mm x 114.0mm)
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1127,35000 €127,35 €
5108,86400 €544,32 €
10101,75100 €1.017,51 €
2597,59200 €2.439,80 €
Manufacturers Standard Package
Unit Price without VAT:127,35000 €
Unit Price with VAT:151,54650 €