
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rittal | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Exhaust Filter | |
Voltage - Input | - | |
Specifications | - | |
Size / Dimension | 0.39" L x 3.50" W x 3.50" H (9.9mm x 88.9mm x 88.9mm) | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,54000 € | 135,54 € |
| Unit Price without VAT: | 135,54000 € |
|---|---|
| Unit Price with VAT: | 161,29260 € |

