
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rittal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Air Conditioner | |
BTU's | 6278 | |
Cooling Square Feet | - | |
Voltage | 115V | |
Depth | 15.9" | |
Width (Inches) | 14.1 | |
Height | 40.2" | |
Frequency | 50/60Hz | |
Material | Steel | |
Cord Length | - | |
Color | - | |
Approval Agency | cUL, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.003,14000 € | 5.003,14 € |
| Unit Price without VAT: | 5.003,14000 € |
|---|---|
| Unit Price with VAT: | 5.953,73660 € |

