
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rittal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | - | |
Specifications | - | |
Size / Dimension | 12.72" L x 1.76" W x 12.72" H (323.0mm x 44.7mm x 323.0mm) | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,51000 € | 325,51 € |
| 5 | 280,01800 € | 1.400,09 € |
| Unit Price without VAT: | 325,51000 € |
|---|---|
| Unit Price with VAT: | 387,35690 € |


