Rack 10.04" L x 5.08" W x 10.04" H (255.0mm x 129.0mm x 255.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3241700

DigiKey Part Number
5385-3241700-ND
Manufacturer
Manufacturer Product Number
3241700
Description
FILTER FANS 165 CFM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rack 10.04" L x 5.08" W x 10.04" H (255.0mm x 129.0mm x 255.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rittal
Series
Packaging
Box
Part Status
Active
Type
Fan
Voltage - Input
230VAC
Specifications
-
Size / Dimension
10.04" L x 5.08" W x 10.04" H (255.0mm x 129.0mm x 255.0mm)
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1331,51000 €331,51 €
5285,81600 €1.429,08 €
Manufacturers Standard Package
Unit Price without VAT:331,51000 €
Unit Price with VAT:394,49690 €