New at DigiKey
Image for 3241118 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3241118

DigiKey Part Number
5385-3241118-ND
Manufacturer
Manufacturer Product Number
3241118
Description
115 V 50-60 HZ
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rack Fan, AC, Square, 529.72 CFM 4.21" L x 10.00" W x 10.00" H (106.9mm x 254.0mm x 254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rittal
Series
Packaging
Bulk
Part Status
Active
Type
Exhaust Filter
Voltage - Input
115VAC
Specifications
Fan, AC, Square, 529.72 CFM
Size / Dimension
4.21" L x 10.00" W x 10.00" H (106.9mm x 254.0mm x 254.0mm)
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1389,83000 €389,83 €
Manufacturers Standard Package
Unit Price without VAT:389,83000 €
Unit Price with VAT:463,89770 €