
3240118 | |
|---|---|
DigiKey Part Number | 5385-3240118-ND |
Manufacturer | |
Manufacturer Product Number | 3240118 |
Description | 115 V 50-60 HZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Fan, AC, Square, 529.72 CFM 4.21" L x 10.00" W x 10.00" H (106.9mm x 254.0mm x 254.0mm) |
Datasheet | Datasheet |
Category | Type Exhaust Filter |
Manufacturer Rittal | Voltage - Input 115VAC |
Series | Specifications Fan, AC, Square, 529.72 CFM |
Packaging Bulk | Size / Dimension 4.21" L x 10.00" W x 10.00" H (106.9mm x 254.0mm x 254.0mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,57000 € | 355,57 € |
| Unit Price without VAT: | 355,57000 € |
|---|---|
| Unit Price with VAT: | 423,12830 € |

