
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rittal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | - | |
Specifications | - | |
Size / Dimension | 5.85" L x 1.35" W x 5.85" H (148.6mm x 34.3mm x 148.6mm) | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,22000 € | 218,22 € |
| 5 | 186,53400 € | 932,67 € |
| 10 | 178,96800 € | 1.789,68 € |
| Unit Price without VAT: | 218,22000 € |
|---|---|
| Unit Price with VAT: | 259,68180 € |

