
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rittal | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Exhaust Filter | |
Voltage - Input | - | |
Specifications | - | |
Size / Dimension | 3.50" L x 3.50" W x 0.39" H (89.0mm x 89.0mm x 10.0mm) | |
Shipping Info | - | |
Weight | - |

