8872 BTU Sq. Ft Air Conditioner
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8872 BTU Sq. Ft Air Conditioner
Blue e+ Cooling Units At a Glance
How To Change the Internal Temperature Using a Blue e+ AC Unit

3187630

DigiKey Part Number
5385-3187630-ND
Manufacturer
Manufacturer Product Number
3187630
Description
SK COOLING UNIT BLUE E+, WALL-MO
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8872BTU Sq. Ft Air Conditioner
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rittal
Series
Packaging
Box
Part Status
Active
Type
Air Conditioner
BTU's
8872
Cooling Square Feet
-
Voltage
110V/480V
Depth
17.7"
Width (Inches)
11.6
Height
63"
Frequency
50/60Hz
Material
Steel
Cord Length
-
Color
-
Approval Agency
cUL, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
18.814,01000 €8.814,01 €
Manufacturers Standard Package
Unit Price without VAT:8.814,01000 €
Unit Price with VAT:10.488,67190 €