


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rittal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Air Conditioner | |
BTU's | 1774 | |
Cooling Square Feet | - | |
Voltage | 110V/240V | |
Depth | 11.8" | |
Width (Inches) | 7.8 | |
Height | 22.4" | |
Frequency | 50/60Hz | |
Material | Steel | |
Cord Length | - | |
Color | - | |
Approval Agency | cUL, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.359,46000 € | 3.359,46 € |
| Unit Price without VAT: | 3.359,46000 € |
|---|---|
| Unit Price with VAT: | 3.997,75740 € |

