
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rittal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Exhaust Filter | |
Voltage - Input | - | |
Specifications | - | |
Size / Dimension | 6.57" L x 0.83" W x 6.57" H (167.0mm x 21.0mm x 167.0mm) | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,50000 € | 162,50 € |
| 5 | 138,90200 € | 694,51 € |
| 10 | 129,82700 € | 1.298,27 € |
| 25 | 128,31560 € | 3.207,89 € |
| Unit Price without VAT: | 162,50000 € |
|---|---|
| Unit Price with VAT: | 193,37500 € |

