
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rittal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Exhaust Filter | |
Voltage - Input | - | |
Specifications | - | |
Size / Dimension | 6.81" L x 6.81" W x 0.67" H (173.0mm x 173.0mm x 17.0mm) | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 550,05000 € | 550,05 € |
| 5 | 504,76200 € | 2.523,81 € |
| Unit Price without VAT: | 550,05000 € |
|---|---|
| Unit Price with VAT: | 654,55950 € |

