
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rittal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Thermal Control Unit | |
Voltage - Input | - | |
Specifications | - | |
Size / Dimension | 4.72" L x 4.61" W x 0.71" H (120.0mm x 117.0mm x 18.0mm) | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 756,95000 € | 756,95 € |
| Unit Price without VAT: | 756,95000 € |
|---|---|
| Unit Price with VAT: | 900,77050 € |

