
3105400 | |
|---|---|
DigiKey Part Number | 5385-3105400-ND |
Manufacturer | |
Manufacturer Product Number | 3105400 |
Description | SK ENCLOSURE HEATER, WITH FAN, 8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rack Heater, 870W 4.06" L x 4.06" W x 7.87" H (103.0mm x 103.0mm x 200.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rittal | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Heating Unit | |
Voltage - Input | 230VAC | |
Specifications | Heater, 870W | |
Size / Dimension | 4.06" L x 4.06" W x 7.87" H (103.0mm x 103.0mm x 200.0mm) | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 591,23000 € | 591,23 € |
| 5 | 547,39400 € | 2.736,97 € |
| Unit Price without VAT: | 591,23000 € |
|---|---|
| Unit Price with VAT: | 703,56370 € |

