New at DigiKey
Standard, Locking Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2597000

DigiKey Part Number
5385-2597000-ND
Manufacturer
Manufacturer Product Number
2597000
Description
SZ CABLE TIES, L: 150 MM 1=100PC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rittal
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
6"
Bundle Diameter
-
Width
-
Length - Actual
0.493' (150.11mm, 5.91")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
-
Features
-
Material
-
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
191,48000 €91,48 €
1077,76200 €777,62 €
2572,89760 €1.822,44 €
5069,42220 €3.471,11 €
10066,11400 €6.611,40 €
Manufacturers Standard Package
Unit Price without VAT:91,48000 €
Unit Price with VAT:108,86120 €