
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rittal | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Clamp, Conduit | |
Type Attributes | Locking, Round | |
Opening Size | 0.630" (16.00mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA), Nylon | |
Color | Gray | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,83000 € | 194,83 € |
| 10 | 165,62800 € | 1.656,28 € |
| 25 | 155,27240 € | 3.881,81 € |
| 50 | 148,24900 € | 7.412,45 € |
| Unit Price without VAT: | 194,83000 € |
|---|---|
| Unit Price with VAT: | 231,84770 € |

