New at DigiKey
White Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 1.142" (29.00mm) 82.02' (25.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2589000

DigiKey Part Number
5385-2589000-ND
Manufacturer
Manufacturer Product Number
2589000
Description
CABLE CONDUIT L: 25 M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
White Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 1.142" (29.00mm) 82.02' (25.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rittal
Series
-
Packaging
Box
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
1.142" (29.00mm)
Diameter - Outside
-
Material
Polyethylene (PE)
Color
White
Length
82.02' (25.00m)
Wall Thickness
-
Operating Temperature
-
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1360,68000 €360,68 €
2331,72500 €663,45 €
3315,88000 €947,64 €
5296,99600 €1.484,98 €
7285,17714 €1.996,24 €
10280,39400 €2.803,94 €
Manufacturers Standard Package
Unit Price without VAT:360,68000 €
Unit Price with VAT:429,20920 €