New at DigiKey
M6x0.5 Machine Screw Drive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2504500

DigiKey Part Number
5385-2504500-ND
Manufacturer
Manufacturer Product Number
2504500
Description
SZ MULTI-TOOTH SCREWS M6 1=300PC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
M6x0.5 Machine Screw Drive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rittal
Series
Packaging
Retail Package
Part Status
Active
Type
Machine Screw
Screw Head Type
-
Drive Type
-
Features
-
Thread Size
M6x0.5
Head Diameter
-
Head Height
-
Length - Below Head
-
Length - Overall
-
Material
-
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1234,75000 €234,75 €
5210,36600 €1.051,83 €
10201,63400 €2.016,34 €
25191,46200 €4.786,55 €
Manufacturers Standard Package
Unit Price without VAT:234,75000 €
Unit Price with VAT:279,35250 €