
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rittal | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 18-22 AWG | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,81000 € | 112,81 € |
| 10 | 95,89100 € | 958,91 € |
| 25 | 89,89400 € | 2.247,35 € |
| 50 | 85,60880 € | 4.280,44 € |
| 100 | 82,42400 € | 8.242,40 € |
| Unit Price without VAT: | 112,81000 € |
|---|---|
| Unit Price with VAT: | 134,24390 € |

