New at DigiKey
3 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2500530

DigiKey Part Number
5385-2500530-ND
Manufacturer
Manufacturer Product Number
2500530
Description
UL CBLE 3P 100-240V 1000MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rittal
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
3
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
-
Length
3.28' (1.00m)
Features
-
Color
Orange
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
163,51000 €63,51 €
1053,98400 €539,84 €
2550,60600 €1.265,15 €
5048,19300 €2.409,65 €
10045,89610 €4.589,61 €
Manufacturers Standard Package
Unit Price without VAT:63,51000 €
Unit Price with VAT:75,57690 €