New at DigiKey
2 Position Cable Assembly Rectangular Socket to Cable 9.8' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2500420

DigiKey Part Number
5385-2500420-ND
Manufacturer
Manufacturer Product Number
2500420
Description
PWRCBL 2-POLE 100-240V 3000 1=5P
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Cable 9.8' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rittal
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
2
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
-
Length
9.8' (3.00m)
Features
-
Color
Orange
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1135,32000 €135,32 €
10115,03700 €1.150,37 €
25107,84280 €2.696,07 €
50102,70240 €5.135,12 €
Manufacturers Standard Package
Unit Price without VAT:135,32000 €
Unit Price with VAT:161,03080 €