
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rittal | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 9.8' (3.00m) | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,52000 € | 193,52 € |
| 10 | 164,51500 € | 1.645,15 € |
| 25 | 154,22840 € | 3.855,71 € |
| 50 | 146,87840 € | 7.343,92 € |
| Unit Price without VAT: | 193,52000 € |
|---|---|
| Unit Price with VAT: | 230,28880 € |

