New at DigiKey
Flat, Busbar Ground Braid X 1.0' (0.30m) 4 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2412325

DigiKey Part Number
5385-2412325-ND
Manufacturer
Manufacturer Product Number
2412325
Description
SZ EART STRAP M8X-SEC 25MM 1=10P
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat, Busbar Ground Braid X 1.0' (0.30m) 4 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rittal
Series
-
Packaging
Bag
Part Status
Active
Type
Flat, Busbar
Material
Copper, Tin Plated
Size, Supplied
-
Thickness
-
Number of Carriers
48
Wire Gauge - Ends
4 AWG
Length
1.0' (0.30m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1515,89000 €515,89 €
2474,47500 €948,95 €
3451,81667 €1.355,45 €
5436,24200 €2.181,21 €
Manufacturers Standard Package
Unit Price without VAT:515,89000 €
Unit Price with VAT:613,90910 €