
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rittal | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Flat, Busbar | |
Material | Copper, Tin Plated | |
Size, Supplied | - | |
Thickness | - | |
Number of Carriers | 48 | |
Wire Gauge - Ends | 8 AWG | |
Length | 1.0' (0.30m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,06000 € | 380,06 € |
| 2 | 349,54500 € | 699,09 € |
| 3 | 332,85000 € | 998,55 € |
| 5 | 312,95000 € | 1.564,75 € |
| 7 | 300,49857 € | 2.103,49 € |
| 10 | 296,98300 € | 2.969,83 € |
| Unit Price without VAT: | 380,06000 € |
|---|---|
| Unit Price with VAT: | 452,27140 € |

