New at DigiKey
Flat, Busbar Ground Braid X 0.7' (0.20m) 4 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2412225

DigiKey Part Number
5385-2412225-ND
Manufacturer
Manufacturer Product Number
2412225
Description
SZ EARTH STRAP M8 X-SEC 25 1=10P
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat, Busbar Ground Braid X 0.7' (0.20m) 4 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rittal
Series
-
Packaging
Bag
Part Status
Active
Type
Flat, Busbar
Material
Copper, Tin Plated
Size, Supplied
-
Thickness
-
Number of Carriers
48
Wire Gauge - Ends
4 AWG
Length
0.7' (0.20m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1309,09000 €309,09 €
2284,28500 €568,57 €
3270,70000 €812,10 €
5254,51600 €1.272,58 €
7244,39000 €1.710,73 €
10236,96200 €2.369,62 €
Manufacturers Standard Package
Unit Price without VAT:309,09000 €
Unit Price with VAT:367,81710 €