
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rittal | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Flat, Busbar | |
Material | Copper, Tin Plated | |
Size, Supplied | - | |
Thickness | - | |
Number of Carriers | 48 | |
Wire Gauge - Ends | 8 AWG | |
Length | 0.7' (0.20m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,47000 € | 273,47 € |
| 2 | 251,52000 € | 503,04 € |
| 3 | 239,50333 € | 718,51 € |
| 5 | 225,18400 € | 1.125,92 € |
| 7 | 216,22286 € | 1.513,56 € |
| 10 | 207,11500 € | 2.071,15 € |
| Unit Price without VAT: | 273,47000 € |
|---|---|
| Unit Price with VAT: | 325,42930 € |

