Image for 2353000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2353000

DigiKey Part Number
5385-2353000-ND
Manufacturer
Manufacturer Product Number
2353000
Description
SZ CBL CLAMP CBLS 18-22 MM 1=25P
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clamp, Strain Relief Silver DIN Rail 0.709" ~ 0.866" (18.00mm ~ 22.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type Attributes
Round, Saddle Clamp, Screw Locking
Manufacturer
Rittal
Opening Size
0.709" ~ 0.866" (18.00mm ~ 22.00mm)
Packaging
Box
Mounting Type
DIN Rail
Part Status
Active
Material
Steel, Zinc Plated
Type
Clamp, Strain Relief
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1267,83000 €267,83 €
10227,69700 €2.276,97 €
25213,46280 €5.336,57 €
Manufacturers Standard Package
Unit Price without VAT:267,83000 €
Unit Price with VAT:318,71770 €