
2352000 | |
|---|---|
DigiKey Part Number | 5385-2352000-ND |
Manufacturer | |
Manufacturer Product Number | 2352000 |
Description | SZ CBL CLAMP CBLS 14-18 MM 1=25P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Strain Relief Silver DIN Rail 0.551" ~ 0.709" (14.00mm ~ 18.00mm) |
Datasheet | Datasheet |
Category | Type Attributes Round, Saddle Clamp, Screw Locking |
Manufacturer Rittal | Opening Size 0.551" ~ 0.709" (14.00mm ~ 18.00mm) |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Material Steel, Zinc Plated |
Type Clamp, Strain Relief | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,95000 € | 260,95 € |
| 10 | 221,84900 € | 2.218,49 € |
| 25 | 207,98080 € | 5.199,52 € |
| Unit Price without VAT: | 260,95000 € |
|---|---|
| Unit Price with VAT: | 310,53050 € |

