
2350000 | |
|---|---|
DigiKey Part Number | 5385-2350000-ND |
Manufacturer | |
Manufacturer Product Number | 2350000 |
Description | SZ CABLE CLAMP CABLES 6-12 MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Strain Relief Silver DIN Rail 0.236" ~ 0.472" (6.00mm ~ 12.00mm) |
Datasheet | Datasheet |
Category | Type Attributes Round, Saddle Clamp, Screw Locking |
Manufacturer Rittal | Opening Size 0.236" ~ 0.472" (6.00mm ~ 12.00mm) |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Material Steel, Zinc Plated |
Type Clamp, Strain Relief | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,03000 € | 247,03 € |
| 10 | 210,01600 € | 2.100,16 € |
| 25 | 196,88600 € | 4.922,15 € |
| Unit Price without VAT: | 247,03000 € |
|---|---|
| Unit Price with VAT: | 293,96570 € |

