
1681600 | |
|---|---|
DigiKey Part Number | 5385-1681600-ND |
Manufacturer | |
Manufacturer Product Number | 1681600 |
Description | HYGIENIC DESIGN, WIDTH FRONT:100 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Cover Included, Perforated 4.800" L x 3.540" W (121.92mm x 89.92mm) X 4.800" (121.92mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.800" L x 3.540" W (121.92mm x 89.92mm) | |
Height | 4.800" (121.92mm) | |
Area (L x W) | 17.0in² (110cm²) | |
Design | Cover Included, Perforated | |
Material | ||
Color | - | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,62000 € | 286,62 € |
| 5 | 256,12400 € | 1.280,62 € |
| Unit Price without VAT: | 286,62000 € |
|---|---|
| Unit Price with VAT: | 341,07780 € |

