New at DigiKey
Box Metal, Stainless Steel Light Gray Cover Included 16.800" L x 4.720" W (426.72mm x 119.89mm) X 12.900" (327.66mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1676600

DigiKey Part Number
5385-1676600-ND
Manufacturer
Manufacturer Product Number
1676600
Description
HD TERMINAL BOX 150X150X120MM SS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Light Gray Cover Included 16.800" L x 4.720" W (426.72mm x 119.89mm) X 12.900" (327.66mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
16.800" L x 4.720" W (426.72mm x 119.89mm)
Height
12.900" (327.66mm)
Area (L x W)
79.3in² (512cm²)
Design
Cover Included
Material
Color
Light Gray
Thickness
0.059" (1.50mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1665,02000 €665,02 €
5616,47600 €3.082,38 €
10596,69900 €5.966,99 €
Manufacturers Standard Package
Unit Price without VAT:665,02000 €
Unit Price with VAT:791,37380 €