
1675600 | |
|---|---|
DigiKey Part Number | 5385-1675600-ND |
Manufacturer | |
Manufacturer Product Number | 1675600 |
Description | HD TERMINAL BOX 150X150X120MM SS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Light Gray Cover Included 16.800" L x 4.720" W (426.72mm x 119.89mm) X 8.940" (227.08mm) |
Datasheet | Datasheet |
Category | Height 8.940" (227.08mm) |
Mfr | Area (L x W) 79.3in² (512cm²) |
Series | Design Cover Included |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Box | Thickness 0.059" (1.50mm) |
Size / Dimension 16.800" L x 4.720" W (426.72mm x 119.89mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 620,72000 € | 620,72 € |
| 5 | 575,40800 € | 2.877,04 € |
| 10 | 556,95100 € | 5.569,51 € |
| Unit Price without VAT: | 620,72000 € |
|---|---|
| Unit Price with VAT: | 738,65680 € |

