New at DigiKey
Junction Box Metal, Stainless Steel Light Gray Cover Included 8.940" L x 4.720" W (227.08mm x 119.89mm) X 8.940" (227.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672600

DigiKey Part Number
5385-1672600-ND
Manufacturer
Manufacturer Product Number
1672600
Description
HD TERM BOX 150X150X120MM SS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Junction Box Metal, Stainless Steel Light Gray Cover Included 8.940" L x 4.720" W (227.08mm x 119.89mm) X 8.940" (227.08mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Junction Box
Size / Dimension
8.940" L x 4.720" W (227.08mm x 119.89mm)
Height
8.940" (227.08mm)
Area (L x W)
42.2in² (272cm²)
Design
Cover Included
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1636,22000 €636,22 €
5589,76000 €2.948,80 €
10570,84100 €5.708,41 €
Manufacturers Standard Package
Unit Price without VAT:636,22000 €
Unit Price with VAT:757,10180 €