
1612000 | |
|---|---|
DigiKey Part Number | 5385-1612000-ND |
Manufacturer | |
Manufacturer Product Number | 1612000 |
Description | KX BUS ENCLOSURE, WHD: 600X300X1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door, Lid 23.622" L x 11.811" W (600.00mm x 300.00mm) X 6.102" (155.00mm) |
Datasheet | Datasheet |
Category | Height 6.102" (155.00mm) |
Mfr | Area (L x W) 279in² (1800cm²) |
Series | Design Hinged Door, Lid |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.049" (1.25mm) |
Size / Dimension 23.622" L x 11.811" W (600.00mm x 300.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,50000 € | 442,50 € |
| 5 | 417,80000 € | 2.089,00 € |
| Unit Price without VAT: | 442,50000 € |
|---|---|
| Unit Price with VAT: | 526,57500 € |

