Enclosure Metal, Steel Light Gray Hinged Door, Lid 15.748" L x 7.874" W (400.00mm x 200.00mm) X 6.102" (155.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1610000

DigiKey Part Number
5385-1610000-ND
Manufacturer
Manufacturer Product Number
1610000
Description
KX BUS ENCLOSURE, WHD: 400X200X1
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray Hinged Door, Lid 15.748" L x 7.874" W (400.00mm x 200.00mm) X 6.102" (155.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
15.748" L x 7.874" W (400.00mm x 200.00mm)
Height
6.102" (155.00mm)
Area (L x W)
124in² (800cm²)
Design
Hinged Door, Lid
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1311,00000 €311,00 €
5280,71800 €1.403,59 €
Manufacturers Standard Package
Unit Price without VAT:311,00000 €
Unit Price with VAT:370,09000 €