Enclosure Metal, Steel Light Gray Hinged Door 23.622" L x 11.811" W (600.00mm x 300.00mm) X 6.102" (155.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1578000

DigiKey Part Number
5385-1578000-ND
Manufacturer
Manufacturer Product Number
1578000
Description
KX E-BOX, WHD: 300X600X155 MM, S
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray Hinged Door 23.622" L x 11.811" W (600.00mm x 300.00mm) X 6.102" (155.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
6.102" (155.00mm)
Mfr
Area (L x W)
279in² (1800cm²)
Series
Design
Hinged Door
Packaging
Box
Material
Part Status
Active
Color
Light Gray
Container Type
Enclosure
Thickness
0.049" (1.25mm)
Size / Dimension
23.622" L x 11.811" W (600.00mm x 300.00mm)
Ratings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1221,69000 €221,69 €
5192,22600 €961,13 €
Manufacturers Standard Package
Unit Price without VAT:221,69000 €
Unit Price with VAT:263,81110 €