
1576000 | |
|---|---|
DigiKey Part Number | 5385-1576000-ND |
Manufacturer | |
Manufacturer Product Number | 1576000 |
Description | KX E-BOX, WHD: 380X300X155 MM, S |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 14.961" L x 11.811" W (380.00mm x 300.00mm) X 6.102" (155.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 14.961" L x 11.811" W (380.00mm x 300.00mm) | |
Height | 6.102" (155.00mm) | |
Area (L x W) | 177in² (1140cm²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | 0.049" (1.25mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,16000 € | 157,16 € |
| 5 | 134,34600 € | 671,73 € |
| 10 | 130,42400 € | 1.304,24 € |
| Unit Price without VAT: | 157,16000 € |
|---|---|
| Unit Price with VAT: | 187,02040 € |

