
1574000 | |
|---|---|
DigiKey Part Number | 5385-1574000-ND |
Manufacturer | |
Manufacturer Product Number | 1574000 |
Description | KX E-BOX, WHD: 200X300X155 MM, S |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 11.811" L x 7.874" W (300.00mm x 200.00mm) X 6.102" (155.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 11.811" L x 7.874" W (300.00mm x 200.00mm) | |
Height | 6.102" (155.00mm) | |
Area (L x W) | 93.0in² (600cm²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | 0.049" (1.25mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,41000 € | 131,41 € |
| 5 | 112,33000 € | 561,65 € |
| 10 | 106,67100 € | 1.066,71 € |
| Unit Price without VAT: | 131,41000 € |
|---|---|
| Unit Price with VAT: | 156,37790 € |

