
1553000 | |
|---|---|
DigiKey Part Number | 5385-1553000-ND |
Manufacturer | |
Manufacturer Product Number | 1553000 |
Description | KX E-BOX, WHD: 150X150X120 MM, S |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 5.906" L x 5.906" W (150.00mm x 150.00mm) X 4.724" (120.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 5.906" L x 5.906" W (150.00mm x 150.00mm) | |
Height | 4.724" (120.00mm) | |
Area (L x W) | 35in² (225cm²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | 0.049" (1.25mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,85000 € | 93,85 € |
| 5 | 80,22400 € | 401,12 € |
| 10 | 74,98100 € | 749,81 € |
| 25 | 73,08640 € | 1.827,16 € |
| Unit Price without VAT: | 93,85000 € |
|---|---|
| Unit Price with VAT: | 111,68150 € |

