
1547000 | |
|---|---|
DigiKey Part Number | 5385-1547000-ND |
Manufacturer | |
Manufacturer Product Number | 1547000 |
Description | KX E-BOX, WHD: 200X400X80 MM, SH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 15.748" L x 7.874" W (400.00mm x 200.00mm) X 3.150" (80.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 15.748" L x 7.874" W (400.00mm x 200.00mm) | |
Height | 3.150" (80.00mm) | |
Area (L x W) | 124in² (800cm²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | 0.049" (1.25mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,33000 € | 128,33 € |
| Unit Price without VAT: | 128,33000 € |
|---|---|
| Unit Price with VAT: | 152,71270 € |

