Enclosure Metal, Steel Light Gray Hinged Door 11.811" L x 5.906" W (300.00mm x 150.00mm) X 3.150" (80.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1545000

DigiKey Part Number
5385-1545000-ND
Manufacturer
Manufacturer Product Number
1545000
Description
KX E-BOX, WHD: 150X300X80 MM, SH
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray Hinged Door 11.811" L x 5.906" W (300.00mm x 150.00mm) X 3.150" (80.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
11.811" L x 5.906" W (300.00mm x 150.00mm)
Height
3.150" (80.00mm)
Area (L x W)
70.0in² (452cm²)
Design
Hinged Door
Material
Color
Light Gray
Thickness
0.049" (1.25mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1107,71000 €107,71 €
592,07200 €460,36 €
1086,05700 €860,57 €
2585,31800 €2.132,95 €
Manufacturers Standard Package
Unit Price without VAT:107,71000 €
Unit Price with VAT:128,17490 €