
1537000 | |
|---|---|
DigiKey Part Number | 5385-1537000-ND |
Manufacturer | |
Manufacturer Product Number | 1537000 |
Description | WHD: 500X300X120, WITH GLAND PLA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Light Gray Cover Included 19.685" L x 4.724" W (500.00mm x 120.00mm) X 11.811" (300.00mm) |
Datasheet | Datasheet |
Category | Height 11.811" (300.00mm) |
Mfr | Area (L x W) 93.0in² (600cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Light Gray |
Container Type Box | Thickness 0.049" (1.25mm) |
Size / Dimension 19.685" L x 4.724" W (500.00mm x 120.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,09000 € | 239,09 € |
| Unit Price without VAT: | 239,09000 € |
|---|---|
| Unit Price with VAT: | 284,51710 € |

