Enclosure Metal, Steel Light Gray Hinged Door 19.700" L x 11.800" W (500.38mm x 299.72mm) X 19.700" (500.38mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1350250

DigiKey Part Number
5385-1350250-ND
Manufacturer
Manufacturer Product Number
1350250
Description
WM WALL-MOUNTED ENCLOSURE, WIDTH
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray Hinged Door 19.700" L x 11.800" W (500.38mm x 299.72mm) X 19.700" (500.38mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
19.700" L x 11.800" W (500.38mm x 299.72mm)
Height
19.700" (500.38mm)
Area (L x W)
233in² (1503cm²)
Design
Hinged Door
Material
Color
Light Gray
Thickness
0.059" (1.50mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1399,61000 €399,61 €
5372,01600 €1.860,08 €
Manufacturers Standard Package
Unit Price without VAT:399,61000 €
Unit Price with VAT:475,53590 €