
1333600 | |
|---|---|
DigiKey Part Number | 5385-1333600-ND |
Manufacturer | |
Manufacturer Product Number | 1333600 |
Description | HD SINGLE DOOR ENCL ROOF ANGLED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Light Gray Hinged Door, Slanted Top 37.000" L x 11.800" W (939.80mm x 299.72mm) X 68.701" (1745.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 37.000" L x 11.800" W (939.80mm x 299.72mm) | |
Height | 68.701" (1745.00mm) | |
Area (L x W) | 437in² (2821cm²) | |
Design | Hinged Door, Slanted Top | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.370,04000 € | 5.370,04 € |
| Unit Price without VAT: | 5.370,04000 € |
|---|---|
| Unit Price with VAT: | 6.390,34760 € |

