
1308600 | |
|---|---|
DigiKey Part Number | 5385-1308600-ND |
Manufacturer | |
Manufacturer Product Number | 1308600 |
Description | HD COMPACT ENCLOSURE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Light Gray Hinged Door, Slanted Top 15.400" L x 8.270" W (391.16mm x 210.06mm) X 30.300" (769.62mm) |
Datasheet | Datasheet |
Category | Height 30.300" (769.62mm) |
Mfr | Area (L x W) 127in² (823cm²) |
Series | Design Hinged Door, Slanted Top |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Ratings |
Size / Dimension 15.400" L x 8.270" W (391.16mm x 210.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.516,57000 € | 1.516,57 € |
| Unit Price without VAT: | 1.516,57000 € |
|---|---|
| Unit Price with VAT: | 1.804,71830 € |

